Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83386 :: miniSAS HD SFF-8643>miniSAS HD SFF-8643 0,5 m

Item-No.: DELOCK 83386
Design:

Cable length:

€30,95




DELOCK 83386

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS HD SFF-8643 <> mini SAS HD SFF-8643
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SAS 12 Gb/s
This SAS cable by Delock enables you to connect different devices with Mini SAS HD SFF-8643 interface, e.g. a Backplane with several HDDs with only one cable to a controller.

Specification
  • Connector: Mini SAS HD SFF-8643 Plug > Mini SAS HD SFF-8643 Plug
  • 12 Gb/s Serial Attached SCSI (SAS) specification
  • Wire gauge: 30 AWG
  • Data transfer rate up to 12 Gb/s
  • Cable for internal connection
  • Length: ca. 0,5 m


System requirements
  • A free Mini SAS HD interface


Package content
  • Mini SAS HD Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83386
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS HD SFF-8643 <> mini SAS HD SFF-8643
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SAS 12 Gb/s