Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83306 :: Cable mini SAS SFF-8087 > 4 x SATA 7 pin 1 m metal

Item-No.: DELOCK 83306
Design:

€22,95




DELOCK 83306

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS SFF-8087 > 4x SATA 7pin
    • Assembly
    • Internal
  • Measures
    • Cable length
    • 1.0 m
This cable by Delock can be used to connect internal SAS devices, e.g. a controller with mini SAS connector to 4 SATA HDDs. The metal clips on the SATA connectors provide a snap-in connection.
Specification
• Connector:
host: mini SAS SFF-8087 >
device: 4 x SATA 7 pin
• Serial-attached SCSI cable
• Cable for internal connection
• Cable length: ca. 1 m
Package content
• Mini SAS cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83306
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS SFF-8087 > 4x SATA 7pin
    • Assembly
    • Internal
  • Measures
    • Cable length
    • 1.0 m