reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83263 :: HDD 44pol flatband 2.5" HDD 2x jack 45cm

Item-No.: DELOCK 83263
€3,95




DELOCK 83263

  • Product Description
  • Technical information
  • General
    • Type
    • IDE cable
    • Design
    • 2.5 HDD 44-pin socket <> 2.5 HDD 44-pin socket
    • Colour
    • Grey
  • Measures
    • Cable length
    • 0.45 m
Using this flat ribbon cable you can connect your 2.5 IDE HDD to a free 2.5 IDE connector on your mainboard.

Specification
  • Adapter cable to connect a 2.5 IDE HDD to a mainboard
  • Connector: 44 Pin female > 44 Pin female
  • Length: ca. 45 cm (without connector)


Package content
  • Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83263
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDE cable
    • Design
    • 2.5 HDD 44-pin socket <> 2.5 HDD 44-pin socket
    • Colour
    • Grey
  • Measures
    • Cable length
    • 0.45 m