Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83184 :: Molex 4 Pin plug > Floppy 4 Pin jack 24 cm

Item-No.: DELOCK 83184
€1,20




DELOCK 83184

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex plug <> 4-pin floppy socket
  • Measures
    • Cable length
    • 0.24 m
This power cable by Delock can be connected to a 4 pin power port of a power supply and can supply power to a floppy drive.

Specification
  • Connector: 4 Pin Power Plug > 4 Pin Floppy Socket
  • Wire gauge: 18 AWG
  • length: ca. 24 cm (incl. connector)


System requirements
  • Power supply with 4 pin power port


Package content
  • power cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83184
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex plug <> 4-pin floppy socket
  • Measures
    • Cable length
    • 0.24 m