Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83180 :: Slot bracket internal USB 3.0-A plug > 1 x USB 3.0 B external


DELOCK 83180

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • USB 3.0
    • Assembly
    • Internal

This Delock USB 3.0 slot bracket can be installed in a standard PC slot and is connected via the USB 3.0 A port. It extends your system by one external USB 3.0 B port and allows various USB devices to be connected.

Technical data
• Connectors:
Internal USB 3.0 A plug
External 1 x USB 3.0 B socket
• Wire gauge:
AWG 24 power
AWG 30 data
• Data transfer rates up to:
SuperSpeed 5 Gb/s
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• Cable length: approx. 30 cm

System requirements
• PC with one free PC slot
• System with one free USB 3.0 A port

Package contents
• USB 3.0 slot bracket



Manufacturer : DELOCK
Factory number : 83180
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • USB 3.0
    • Assembly
    • Internal