Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83064 :: miniSAS SFF-8088>4x eSATA 1 m


DELOCK 83064

  • Product Description
  • Technical information
  • General
    • Type
    • SATA/SAS adapter
    • Design
    • Mini SAS SFF-8088 plug <> 4x eSATA plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m
This SAS cable enables you to connect 4 eSATA devices to a mini SAS SFF-8088 controller.

Specification
  • Connector: Host: mini SAS SFF-8088 > Device: 4x eSATA
  • Serial-attached SCSI Cable
  • Cable for external connection
  • Length: 1 m


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83064
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA/SAS adapter
    • Design
    • Mini SAS SFF-8088 plug <> 4x eSATA plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m