Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83062 :: miniSAS SFF-8088>SAS SFF-8470 Infiniband 1 m

Item-No.: DELOCK 83062
Design:

€59,95




DELOCK 83062

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8088 plug <> SAS SFF-8470 plug
    • Assembly
    • InfiniBand
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • SAS 6 Gb/s
This SAS cable enables you to connect a SAS SFF-8088 device to a free SAS SFF-8470 (Infiniband) port with screw nuts.

Specification
  • Connector: Mini SAS SFF-8088 Plug > SAS SFF-8470 (Infiniband) Plug
  • 6 Gb/s Serial Attached SCSI Cable (SAS) specification
  • Cable for external connection
  • Length: ca. 1 m


Package content
  • Mini SAS Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83062
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8088 plug <> SAS SFF-8470 plug
    • Assembly
    • InfiniBand
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • SAS 6 Gb/s