Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83061 :: Mini SAS 26-pin to mini SAS 26-pin (SFF 8088), 1 m

Item-No.: DELOCK 83061
Cable length:

€42,90




DELOCK 83061

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • 26-pin mini SAS to 26-pin mini SAS
    • Assembly
    • Straight/straight
    • Cable type
    • External
  • Measures
    • Cable length
    • 1.0 m

Delock mini SAS 26-pin to mini SAS 26-pin (SFF 8088) cable, 1 m

This 1-m long SAS cable is used for external connection of SAS 26-pin devices.

Technical data
• Mini SAS 26-pin - mini SAS 26-pin
• Serial-attached SCSI cable
• Cable for external connection
• Snap lock
• Cable length: 1m
• SAS 26-pin: SFF 8088



Manufacturer : DELOCK
Factory number : 83061
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • 26-pin mini SAS to 26-pin mini SAS
    • Assembly
    • Straight/straight
    • Cable type
    • External
  • Measures
    • Cable length
    • 1.0 m