Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83060 :: SAS SFF-8470 Infiniband>SAS SFF-8470 Infiniband

Item-No.: DELOCK 83060
Design:

€59,95




DELOCK 83060

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • SAS SFF-8470 plug <> SAS SFF-8470 plug
    • Assembly
    • InfiniBand
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • SAS 6 Gb/s
This SAS cable with 1m length enables you to connect a storage system to a SAS controller via SFF-8470 (Infiniband).

Specification
  • Connector: SAS SFF-8470 (Infiniband) Plug > SAS SFF-8470 (Infiniband) Plug
  • 6 Gb/s Serial Attached SCSI Cable (SAS) specification
  • Cable for external connection
  • Length: ca. 1 m


Package content
  • SAS Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83060
Package weight : 0.201 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • SAS SFF-8470 plug <> SAS SFF-8470 plug
    • Assembly
    • InfiniBand
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • SAS 6 Gb/s