reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83056 :: miniSAS SFF-8087>SAS SFF-8484 0,5 m

Item-No.: DELOCK 83056
€13,95




DELOCK 83056

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8087 plug <> SAS SFF-8484 plug
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SAS 6 Gb/s
This mini SAS cable SFF-8087 to SAS 32 pin SFF-8484 enables you to connect a SAS hard disk to a controller with SFF-8087 port.

Specification
  • Connector: Host: Mini SAS SFF-8087 > Device: SAS 32 Pin SFF-8484
  • 6 Gb/s Serial Attached SCSI Cable (SAS) specification
  • Data transfer rate up to 6 Gb/s
  • Cable for internal connection
  • Length: ca. 50 cm


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83056
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8087 plug <> SAS SFF-8484 plug
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SAS 6 Gb/s