Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83055 :: miniSAS SFF-8087>miniSAS SFF-8087 0,5 m

Item-No.: DELOCK 83055
Design:

€17,00




DELOCK 83055

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8087 plug <> mini SAS SFF-8087 socket
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.5 m
This mini SAS cable SFF-8087 enables you to connect e.g. a Backplane with several HDD with only one cable to a controller.

Specification
  • Connector: mini SAS SFF-8087 > mini SAS SFF-8087
  • Serial-attached SCSI Cable
  • Cable for internal connection
  • Length: 50 cm


Package content
  • Mini SAS Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83055
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8087 plug <> mini SAS SFF-8087 socket
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.5 m