Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83054 :: SAS 29 Pin SFF-8482 + 4 Pin Power>2x SATA 7 Pin

Item-No.: DELOCK 83054
Design:

€7,00




DELOCK 83054

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • SAS SFF-8482 + 4-pin Molex <> 2x SATA plugs
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m
This SAS cable to 2x SATA with 50 cm length, enables you to connect a SAS HDD with SFF-8482 port to a SAS controller port.

Specification
  • Connector: SAS 29 Pin SFF-8482 + 4 Pin Power > 2x SATA 7 Pin
  • Serial-attached SCSI Cable
  • Cable for internal connection
  • Length: 50 cm


Package content
  • SAS Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83054
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • SAS SFF-8482 + 4-pin Molex <> 2x SATA plugs
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m