Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82989 :: Power Mainboard ATX 24 Pin St/Bu 30 cm

Item-No.: DELOCK 82989
€4,50




DELOCK 82989

  • Product Description
  • Technical information
  • General
    • Type
    • Main board power cable extension
    • Design
    • 24-pin ATX plug <> 24-pin ATX socket
  • Measures
    • Cable length
    • 0.3 m
This Delock extension cable enables you to extend an ATX power cable.

Specification
  • Connector: 24-pin Plug > 24-pin Socket
  • Length: ca. 22 cm


Package content
  • ATX Extension cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82989
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main board power cable extension
    • Design
    • 24-pin ATX plug <> 24-pin ATX socket
  • Measures
    • Cable length
    • 0.3 m