Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82963 :: Slot bracket USB 3.0 internal > 2 x USB 3.0 A external

Item-No.: DELOCK 82963
€6,20




DELOCK 82963

  • Product Description
  • Technical information
  • General
    • Type
    • USB slot board
    • Design
    • Mounting bracket, USB 3.0
    • Assembly
    • Internal
    • Pole number
    • 19-pin internal
  • Measures
    • Cable length
    • 0.6 m

This Delock USB 3.0 slot bracket can be installed in a standard PC slot and is internally connected via the USB 3.0 pin header. It extends your system by two external USB 3.0 ports and allows various devices, such as card readers, external enclosures etc., to be connected.

Technical data
• Connectors: internal 19-pin USB 3.0 pin header
External 2 x USB 3.0 A socket

• Wire gauge: AWG 28 power
AWG 30 data

• Data transfer rates up to: SuperSpeed 5 Gb/s
High-speed 480 Mb/s
Full-speed 12 Mb/s
Low-speed 1.5 Mb/s
• Cable length: approx. 40 cm

System requirements
• PC with one free PC slot
• Motherboard with a free 19-pin USB 3.0 pin header

Note: to operate two devices simultaneously, each requiring 900 mA,
the connected devices will require an additional
power supply unit.

Package contents
• USB 3.0 slot bracket



Manufacturer : DELOCK
Factory number : 82963
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB slot board
    • Design
    • Mounting bracket, USB 3.0
    • Assembly
    • Internal
    • Pole number
    • 19-pin internal
  • Measures
    • Cable length
    • 0.6 m
Datasheet/manual