Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82856 :: Cable SATA 6 Gb/s plug>jack 100 cm yellow

Item-No.: DELOCK 82856
Cable length:

€1,90




DELOCK 82856

  • Product Description
  • Technical information
  • General
    • Type
    • SATA extension
    • Design
    • SATA plug <> SATA socket
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • SATA 6 Gb/s
This SATA cable by Delock complies with the latest standard and supports a data transfer rate of up to 6 Gb/s. It enables you to extend the SATA interface and can be used for connection of your devices with SATA 7 pin port. Furthermore the SATA 6 Gb/s interface is downwards compatible to the former SATA versions, whereas you can only achieve the respective transfer speed.

Specification
  • Connector: SATA 6 Gb/s 7 Pin male straight > SATA 6 Gb/s 7 pin female straight
  • Data transfer rate up to 6 Gb/s
  • Downwards compatible to SATA 1.5 Gb/s and 3 Gb/s
  • Wire gauge: 26 AWG
  • Cable: yellow
  • Connector: black
  • length incl. Connector: ca. 100 cm


System requirements
  • A free SATA port


Package content
  • SATA Extension cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82856
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA extension
    • Design
    • SATA plug <> SATA socket
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • SATA 6 Gb/s