Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82826 :: Cable SATA 6 Gb/s str/le 70 cm yellow Metall

Item-No.: DELOCK 82826
Design:

Cable length:

€1,90




DELOCK 82826

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA plug <> SATA plug, angled to the left
    • Assembly
    • Metal clip
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.7 m
  • Specials
    • Specification
    • SATA 6 Gb/s
This SATA cable by Delock enables the internal connection of various SATA devices, e.g. HDDs, controller cards or Flash memories. It complies with the latest standard and provides a data transfer rate of up to 6 Gb/s. It is downwards compatible to the previous SATA versions, but can then only reach the respective transfer speed. When connecting this cable to a HDD the cable will be lead to the left. The metal clips on the connectors ensure that the cable reliably clicks into place.

Specification
  • Connector: SATA 6 Gb/s 7 Pin male straight > SATA 6 Gb/s 7 Pin male left angled
  • Data transfer rate up to 6 Gb/s
  • Downwards compatible to SATA 1.5 Gb/s and 3 Gb/s
  • Wire gauge: 26 AWG
  • Cable: yellow
  • Connector: black
  • With metal clips
  • length incl. Connector: ca. 70 cm


System requirements
  • A free SATA port


Package content
  • SATA Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82826
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA plug <> SATA plug, angled to the left
    • Assembly
    • Metal clip
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.7 m
  • Specials
    • Specification
    • SATA 6 Gb/s