Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82821 :: Delock SATA 6 Gb/s up/down metal 50-cm cable

Item-No.: DELOCK 82821
Cable length:

€2,20




DELOCK 82821

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Assembly
    • Top/bottom
  • Measures
    • Cable length
    • 0.50 m

Brief description
This Delock SATA cable complies with the latest standards and has a data transfer rate of up to 6 Gb/s. It is used for internal connection of various SATA 6 Gb/s devices, such as hard disks, controller cards or Flash memories. The SATA 6-Gb/s interface is backwards compatible with previous SATA versions. However, only the respective transfer rate of the older version can then be achieved. Additional metal clips on the SATA connectors ensure the cable is firmly engaged.

Technical data
• SATA 6 Gb/s specification
• Backwards compatible with SATA 1.5 Gb/s and 3 Gb/s
• Data transfer rates of up to 6 Gb/s
• Metal clips
• Cable length: approx. 50 cm
• Connectors: up/down

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 82821
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Assembly
    • Top/bottom
  • Measures
    • Cable length
    • 0.50 m