Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82767 :: eSATApd 5 V/12 V plug - plug 1 m cable

Item-No.: DELOCK 82767
Design:

€7,50




DELOCK 82767

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATApd 5 V/12 V plug
  • Measures
    • Cable length
    • 1.0 m

This Power over eSATA connector combines an eSATA and USB interface in one. The gold-plated sides support a power supply of up to 12 V. It is used to connect devices, such as external 2.5 or 3.5 HDD enclosures without an additional power supply. The cable is also suitable for the use of 2.5 HDDs with 5 V power supply on the eSATAp 5 V port.

Technical data
• For 2.5 and 3.5 HDD hard disk housing
• Connectors: eSATApd plug > eSATApd plug
• Voltage: 5 V/12 V
• Colour: black
• Cable length: approx. 1 m

System requirements
• One free eSATApd 12 V port for 2.5 and 3.5 HDDs
• One free eSATAp 5 V port for 2.5 HDD

Package contents
• Power over eSATA cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 82767
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATApd 5 V/12 V plug
  • Measures
    • Cable length
    • 1.0 m