Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82676 :: Serial ATA III cable, 30 cm, metal

Item-No.: DELOCK 82676
Cable length:

€1,50
Category of goods: 1 = discountable

DELOCK 82676

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA III
    • Assembly
    • Straight/straight
    • Colour
    • Red
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.3 m

Serial ATA III cable

This Delock SATA cable fulfils the latest standards and is twice as fast as its predecessor, with a data transfer rate of up to 6 Gb/s. It is used for internal connection of various SATA devices, such as hard disks, controller cards or Flash memories. The SATA 6-Gb/s interface is backwards compatible with older versions. However, only the respective transfer rate of the older version can then be achieved.

Technical data
• SATA 6 Gb/s
• Backwards compatible with SATA 3 Gb/s and 1.5 Gb/s
• Data transfer rates of up to 6 Gb/s
• Cable length: 30cm
• Connectors: straight/straight

Package contents
• SATA 6 Gb/s cable



Manufacturer : DELOCK
Factory number : 82676
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA III
    • Assembly
    • Straight/straight
    • Colour
    • Red
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.3 m