Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82666 :: SATA 100-cm yellow extension, plug/socket

Item-No.: DELOCK 82666
Design:

€1,10
Category of goods: 1 = discountable

DELOCK 82666

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • Extension
    • Assembly
    • Straight/straight
  • Measures
    • Cable length
    • 1.0 m

100-cm SATA extension cable, plug-socket

Brief description
This Delock SATA cable is used to extend SATA interfaces and can connect various devices with 7-pin SATA connectors.

Technical data
• Connector, SATA 7-pin plug-socket
• Data transfer rate: up to 3 Gbps
• Cable length: 100cm

Package contents
• SATA extension cable



Manufacturer : DELOCK
Factory number : 82666
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • Extension
    • Assembly
    • Straight/straight
  • Measures
    • Cable length
    • 1.0 m