Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82551 :: Micro SATA 16 Pin St > + 5 V/3,3 V Molex 30cm

Item-No.: DELOCK 82551
€5,90




DELOCK 82551

  • Product Description
  • Technical information
  • General
    • Type
    • Micro SATA cable
    • Design
    • 16-pin Micro SATA plug <> 2-pin Power + 7-pin SATA
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
This micro SATA cable by Delock enables you to connect a 1.8? SSD with 5 V or 3.3 V Micro SATA port. With the angled Micro SATA connector you can lead up the cable upwards from the SSD.

Specification
  • Connector: Micro SATA 16 pin male > 2 Pin Power + SATA 7 Pin
  • 90° upwards angled
  • Voltage: 5 V / 3,3 V
  • Length: ca. 30 cm


System requirements
  • a free port SATA 7 Pin connector
  • A free power port


Package content
Micro SATA Cable PackagePoly Bag



Manufacturer : DELOCK
Factory number : 82551
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro SATA cable
    • Design
    • 16-pin Micro SATA plug <> 2-pin Power + 7-pin SATA
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m