Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82439 :: USB pin header/pin header 4>5pin 50cm

Item-No.: DELOCK 82439
€1,90




DELOCK 82439

  • Product Description
  • Technical information
  • General
    • Type
    • USB post cable
    • Design
    • USB pole socket <> USB pole socket
  • Measures
    • Cable length
    • 0.5 m
This USB pinheader cable is made for connection of internal USB ports through your mainboard. Thus you can e.g. connect and lead out the internal USB port of a multipanel via USB male pinheader connector of your mainboard.

Specification
  • For internal connection of USB
  • Pitch: 2,54mm
  • Cable length 50cm


system requirements
  • Mainboard mit USB Pinheader Plug
  • Device with USB Pinheader Plug


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82439
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB post cable
    • Design
    • USB pole socket <> USB pole socket
  • Measures
    • Cable length
    • 0.5 m