Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82397 :: Molex 2x 4 Pin plug > 8 Pin PCI Express, 15 cm

Item-No.: DELOCK 82397
Design:

€1,50




DELOCK 82397

  • Product Description
  • Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 2x 4-pin Molex plugs <> 1x 8-pin PCIe
  • Measures
    • Cable length
    • 0.15 m
This Delock Power cable, with a length of ca. 15cm provides power for PCI Express cards, e.g. PCI Express Graphic cards.

Specification
  • Y- power cable
  • 2x 5¼" Plug
  • 1x 8pin
  • 12V
  • Cable length ca. 15cm


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82397
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 2x 4-pin Molex plugs <> 1x 8-pin PCIe
  • Measures
    • Cable length
    • 0.15 m