reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82391 :: Molex 4 Pin plug > P4 Pin plug, 15 cm

Item-No.: DELOCK 82391
Design:

€1,10




DELOCK 82391

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex plug <> P4 socket
  • Measures
    • Cable length
    • 0.15 m
The cable by Delock is made for power supply of an Intel Pentium mainboard with P4 port via standard power supply with Molex interface.
Specification
  • Connector: P4 Plug (Intel Mainboard) > Molex 4pin Plug
  • Length: ca.15cm


system requirements
a free port P4 Port am Intel Mainboard

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82391
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex plug <> P4 socket
  • Measures
    • Cable length
    • 0.15 m