Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82315 :: Power cable for PCI Express cards 15 cm

Item-No.: DELOCK 82315
Cable length:

€1,20
Category of goods: 1 = discountable

DELOCK 82315

  • Product Description
  • Technical information
  • General
    • Type
    • PCI-E Y power cable
    • Design
    • For 1x 6-pin PCI-E
    • Assembly
    • Internal
  • Measures
    • Cable length
    • 0.15 m

This 15-cm Delock power cable supplies power to PCI Express cards, such as PCI Express graphics cards.

Technical data
• Y power cable
• 2 x 5¼" plug
• 1 x 6-pin (4 x 6-pin and 2x 4-pin, square)



Manufacturer : DELOCK
Factory number : 82315
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI-E Y power cable
    • Design
    • For 1x 6-pin PCI-E
    • Assembly
    • Internal
  • Measures
    • Cable length
    • 0.15 m