Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65604 :: Motherboard power P4 ITX 4-pin plug/plug

Item-No.: DELOCK 65604
€1,75
Category of goods: 1 = discountable

DELOCK 65604

  • Product Description
  • Technical information
  • General
    • Type
    • Motherboard power supply cable
    • Design
    • Power supply for mainboards
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.3 m

This Delock 4-pin cable is used to provide an additional power supply to motherboards via a DC-DC converter.

Technical data
• Connectors: 4-pin-4-pin plug/plug P4
• Cable length: 30cm
• E.g. for Intel or AMD motherboards



Manufacturer : DELOCK
Factory number : 65604
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motherboard power supply cable
    • Design
    • Power supply for mainboards
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.3 m