Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65603 :: Power Mainboard ATX 24 Pin St > 20 Pin Bu, 15 cm

Item-No.: DELOCK 65603
€5,95




DELOCK 65603

  • Product Description
  • Technical information
  • General
    • Type
    • Mainboard power cable
    • Design
    • 24-pin ATX plug <> 20-pin ATX plug
  • Measures
    • Cable length
    • 0.15 m
This power cable by Delock enables you to connect an ATX power supply with a 20-pin connector to a motherboard with a 24-pin connector.

Specification
  • Connector: 24-pin Plug &ndash, 20-pin Socket
  • Connection cable for a power supply with a 20-pin connector to a motherboard with 24-pin
  • Length: ca. 15 cm

Package content
  • ATX Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65603
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mainboard power cable
    • Design
    • 24-pin ATX plug <> 20-pin ATX plug
  • Measures
    • Cable length
    • 0.15 m