Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61797 :: Slot bracket eSATAp 1 x port 5 V/12 V

Item-No.: DELOCK 61797
Design:

€11,20




DELOCK 61797

  • Product Description
  • Technical information
  • General
    • Type
    • Slot bracket
    • Design
    • 1x eSATAp 5V/12V
  • Specials
    • Specification
    • Points outwards

This Delock slot bracket can be used to extend your PC by an external Power Over eSATA port. It enables you to connect different devices with eSATAp, eSATA or standard USB interfaces. The eSATAp port has a power supply of 5 V or 12 V. Therefore, 2.5" and 3.5" hard drives can be connected to this interface using special Delock products such as eSATAp cables or docking stations. The supplied cables are used for internal connection.


Technical data
• Connectors: external: 1x Power Over eSATA (eSATAp)
Internal: 1 x 4-pin floppy power connector
1 x SATA 7-pin
1 x 9-pin USB pin header plug
• Voltage: eSATAp 5 V and 12 V

System requirements
• PC with one free slot
• A free internal SATA port
• A free internal USB pin header port

Package contents
• Slot bracket eSATAp
• 4-pin Molex to floppy power cable
• SATA 7-pin cable
• USB pinhead cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 61797
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slot bracket
    • Design
    • 1x eSATAp 5V/12V
  • Specials
    • Specification
    • Points outwards