Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61725 :: Slot bracket 2x eSATAp 5 V/12 V

Item-No.: DELOCK 61725
Design:

€23,95




DELOCK 61725

  • Product Description
  • Technical information
  • General
    • Type
    • Slot bracket
    • Design
    • 2x eSATAp 5V/12V
  • Specials
    • Specification
    • Points outwards

This slot bracket moves internal ports to the outside for connecting devices to the external eSATAp ports. The eSATAp port has a power supply of 5 V or 12 V. Therefore, 2.5" and 3.5" hard drives can be connected to this interface using special Delock products such as eSATAp cables or docking stations.

Technical data
• Slot bracket for installation in a PC slot
• Internal: 1 x 9-pin USB, 2x SATA, 1x power 4-pin
• External: 2 x Power over eSATA 5 V/ 12 V (eSATAp)
• Plug & play
• OS independent, no driver installation required

System requirements
• PC with one free slot
• Two internal SATA ports
• One internal USB port

Package contents
• Slot bracket
• Low profile trim
• 2 x SATA cables
• USB cable
• Power cable
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 61725
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slot bracket
    • Design
    • 2x eSATAp 5V/12V
  • Specials
    • Specification
    • Points outwards