Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61589 :: USB> 2x PS/2 slot cover including low-profile panel

Item-No.: DELOCK 61589
€7,60
Category of goods: 1 = discountable

DELOCK 61589

  • Product Description
  • Technical information
  • General
    • Type
    • Interface cable with mounting bracket
    • Design
    • 2x PS/2
  • Interfaces
    • Connection
    • 5-pin USB internal

This Delock USB-PS2 card allows you to connect two PS2 components, such as a keyboard and a mouse, to an internal USB port on your computer.

• Internal USB pin header and USB-A connector
• 2 x PS/2
• Supports OHCI, UHCI specifications
• Hot plug, plug & play

System requirements
• Windows 98SE/ME/2000/XP/Server-2003/Vista/7,
Linux, Mac, DOS
• PC with one free slot
• One internal USB port

Package contents

• USB slot covers (panel) > 2 x PS/2
• USB cable
• Low profile trim
• User manual



Manufacturer : DELOCK
Factory number : 61589
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface cable with mounting bracket
    • Design
    • 2x PS/2
  • Interfaces
    • Connection
    • 5-pin USB internal
Datasheet/manual