Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60137 :: SATA 15pin jack > 4pin Molex jack, 50cm

Item-No.: DELOCK 60137
Cable length:

€2,10




DELOCK 60137

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 15-pin SATA socket <> 4-pin Molex socket
    • Cable type
    • 18 AWG
  • Measures
    • Cable length
    • 0.5 m
This power cable enables you to connect a device with 4 pin power connector to a PC power supply with SATA 15 pin interface.

Specification
  • Connector: 15 Pin SATA female > 4 Pin female
  • Stromconnection cables für 4 Pin
  • Wire gauge: 18 AWG
  • Length: ca. 50 cm


Package content
  • SATA power cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 60137
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 15-pin SATA socket <> 4-pin Molex socket
    • Cable type
    • 18 AWG
  • Measures
    • Cable length
    • 0.5 m