Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60135 :: PowerSATA 15-pin socket. >2x SATA 15-pin plug HDD 25 cm

Item-No.: DELOCK 60135
€2,95




DELOCK 60135

  • Product Description
  • Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • 15-pin socket > 2x SATA 15-pin plug
  • Measures
    • Cable length
    • 0.25 m

This Y power cable is used to connect and supply power to two SATA devices via the SATA 15-pin port of the power supply unit.

Technical data
• Connectors: SATA 15-pin socket > 2x SATA 15-pin plug
• With braided rubber sheath
• Length approx. 25 cm (incl. connectors)

System requirements
• One free SATA 15-pin connector

Package contents
• SATA power cable Packaging• Polythene bag



Manufacturer : DELOCK
Factory number : 60135
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • 15-pin socket > 2x SATA 15-pin plug
  • Measures
    • Cable length
    • 0.25 m