Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60132 :: SATA 15pin plug > SATA 15pin jack, 50 cm

Item-No.: DELOCK 60132
Cable length:

€2,20




DELOCK 60132

  • Product Description
  • Technical information
  • General
    • Type
    • Power cable
    • Design
    • 15-pin SATA plug <> 15-pin SATA socket
    • Cable type
    • 18 AWG
  • Measures
    • Cable length
    • 0.5 m
This cable can be used for the extension of the SATA power interface.

Specification
  • Connector: SATA 15 pin male > SATA 15 pin female
  • Wire gauge: 18 AWG
  • length incl. Connector: ca. 50 cm


System requirements
  • One free SATA port


Package content
  • Extension cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 60132
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power cable
    • Design
    • 15-pin SATA plug <> 15-pin SATA socket
    • Cable type
    • 18 AWG
  • Measures
    • Cable length
    • 0.5 m