Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60128 :: Power SATA 15pin St > 2x SATA 15pin Bu HDD 90°

Item-No.: DELOCK 60128
€1,95




DELOCK 60128

  • Product Description
  • Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 1x 15-pol SATA ST. <> 2x 15-pol SATA Bu. 90° u.
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.15 m
This power cable enables you to connect and supply power to 2 SATA hard disks via one SATA 15 pin port of a power supply. The angled SATA connector lead the cable downwards from the SATA HDD so that you can still connect your drive in spite of space problems. The metal clips on the SATA interfaces provides additional stability.

Specification
Connector: 15 Pin SATA Plug > 2x SATA Socket - angled 90° down
power connector Adaptor for 2x SATA HDD
length: ca. 15 cm

System requirements
  • Power supply with a free SATA power port


Package content
  • SATA power cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 60128
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 1x 15-pol SATA ST. <> 2x 15-pol SATA Bu. 90° u.
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.15 m