Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60127 :: Power Molex 4-pin plug -> SATA 15-pin socket+ P4 plug

Item-No.: DELOCK 60127
Design:

€2,95
Category of goods: 1 = discountable

DELOCK 60127

  • Product Description
  • Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • Molex 4-pin plug >SATA 15-pin socket+P4 plug
  • Measures
    • Cable length
    • 0.15 m

Power cable Molex 4-pin plug -> SATA 15-pin socket + P4 plug

Brief description
This Delock power cable can be attached to a free Molex connector on the power supply and used to power various devices with SATA power connectors and P4 connectors.

Technical data
• Connectors: Molex 4-pin plug >SATA 15-pin socket + P4 plug
• Length including ports: approx. 15.5 cm

System requirements
• Power supply unit with a free Molex connector

Package contents
• Power cable



Manufacturer : DELOCK
Factory number : 60127
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • Molex 4-pin plug >SATA 15-pin socket+P4 plug
  • Measures
    • Cable length
    • 0.15 m