Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60121 :: Molex 4 Pin plug > SATA 15 Pin jack 90°

Item-No.: DELOCK 60121
€1,00




DELOCK 60121

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex plug <> 15-pin SATA socket 90° and
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.15 m
With this power cable, you can connect the common ATX Power supplye into the SATA format for the power supply of SATA drives convert. The abgewinkelteSATA plug, makes the cable from the hard disk lead away downwards, so you can connect your drive spite of space problems. The metal clip on the SATA plug provides additional stability atm connection.

Specification
  • power connector Adaptor for SATA HDD
  • Connector: 15pin SATA angled 90° down > 4pin
  • Length: ca. 11,8cm (without connector), ca. 15cm (with connector)


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 60121
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex plug <> 15-pin SATA socket 90° and
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.15 m