Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60106 :: SATA 15-pin plug - >3xSATA 15-pin socket + 1x4-pin Molex socket

Item-No.: DELOCK 60106
Design:

€2,50
Category of goods: 1 = discountable

DELOCK 60106

  • Product Description
  • Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • Power SATA 15 pin > 3x SATA HDD + 1x 4 pin IDE
  • Measures
    • Cable length
    • 0.15 m

Power adapter, SATA plug to SATA plug

This power cable can be connected via the 15-pin SATA connector on the power supply unit to supply 3 SATA hard drives and 1 IDE drive with power.

Technical data
• Power connection adapter for 3x SATA HDD + 1x IDE drive
• Connection: 15-pin SATA > 3x SATA HDD + 1 x 4-pin IDE 13.36 cm (5¼")
• Cable length: approx. 15 cm



Manufacturer : DELOCK
Factory number : 60106
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • Power SATA 15 pin > 3x SATA HDD + 1x 4 pin IDE
  • Measures
    • Cable length
    • 0.15 m