Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60105 :: Power SATA 15-pin > 2x SATA HDD - straight

Item-No.: DELOCK 60105
Design:

€2,40
Category of goods: 1 = discountable

DELOCK 60105

  • Product Description
  • Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • Power SATA 15 pin > 2x SATA HDD
  • Measures
    • Cable length
    • 0.15 m

This Y power cable is used to connect and supply power to two SATA hard drives via the SATA 15-pin port of the power supply unit.

Technical data
• Power connection adapter for 2x SATA HDD
• Connector: 15-pin SATA > 2x SATA HDD - straight
• Cable length: approx. 15 cm



Manufacturer : DELOCK
Factory number : 60105
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • Power SATA 15 pin > 2x SATA HDD
  • Measures
    • Cable length
    • 0.15 m