Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60100 :: Molex 4 Pin male > SATA 15 Pin female 12 cm

Item-No.: DELOCK 60100
€0,90
Category of goods: 1 = discountable

DELOCK 60100

  • Product Description
  • Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • 1x Molex socket <> power SATA 15-pin
  • Measures
    • Cable length
    • 0.12 m
This power cable enables you to convert the interface of the common ATX power supplies into the SATA format for the power supply of SATA drives.

Specification
• Power connector for SATA HDD
• Connector: 15pin SATA > 4pin straight
• Cable length: ca. 12cm (without connector)



Manufacturer : DELOCK
Factory number : 60100
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • 1x Molex socket <> power SATA 15-pin
  • Measures
    • Cable length
    • 0.12 m