Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SATA V50 :: SATA 3.0 data and power cable extension 0.5 m

Item-No.: AK SATA V50
Cable length:

€3,95
Category of goods: 1 = discountable

AK SATA V50

  • Product Description
  • Technical information
  • General
    • Type
    • SATA extension
    • Design
    • SATA data and power extension
  • Measures
    • Cable length
    • 0.5 m

SATA 3.0 combination plug data + power supply extension

• Length: 50 cm



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA extension
    • Design
    • SATA data and power extension
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual