Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SATA 05 RG :: Serial ATA cable, 50 cm, angled

Item-No.: AK SATA 05 RG
Cable length:

€0,90
Category of goods: 1 = discountable

AK SATA 05 RG

  • Product Description
  • Technical information
  • General
    • Type
    • Serial ATA cable
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.5 m

Serial ATA cable

Cable runs downwards away from HDD



Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Serial ATA cable
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual