Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SATA 03 LG :: Serial ATA cable, 30 cm, angled

Item-No.: AK SATA 03 LG
€0,55
Category of goods: 1 = discountable

AK SATA 03 LG

  • Product Description
  • Technical information
  • General
    • Type
    • Serial ATA cable
    • Assembly
    • Angled
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.3 m

Serial ATA cable

Cable runs upwards away from HDD



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Serial ATA cable
    • Assembly
    • Angled
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.3 m
Datasheet/manual