Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SATA 03 GGMK :: Serial ATA cable, 30 cm, straight, metal spring

Item-No.: AK SATA 03 GGMK
Cable length:

€0,80
Category of goods: 1 = discountable

AK SATA 03 GGMK

  • Product Description
  • Technical information
  • General
    • Type
    • Serial ATA cable
    • Assembly
    • Straight/straight
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • Metal spring for mounting

Serial ATA cable

The metal spring ensures the plug is locked.
The risk of contact loss is minimised.

Wire colour either "yellow" or "red".



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Serial ATA cable
    • Assembly
    • Straight/straight
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • Metal spring for mounting
Datasheet/manual