Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SAS 32-4X29 :: SAS CABLE 32-pin to 4 x SAS 29-pin 50 cm

Item-No.: AK SAS 32-4X29
€13,95




AK SAS 32-4X29

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • 32-pin SAS to 4x 29-pin SAS
    • Assembly
    • Straight/straight
    • Cable type
    • Internal
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • Serial attached SCSI

SAS cable

For 4 SAS devices, approx. 0.50 m long serial attached SCSI cable



Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • 32-pin SAS to 4x 29-pin SAS
    • Assembly
    • Straight/straight
    • Cable type
    • Internal
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • Serial attached SCSI
Datasheet/manual