Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK MBV ATX :: Power extension cable for ATX boards, 0.2 m

Item-No.: AK MBV ATX
€2,35
Category of goods: 1 = discountable

AK MBV ATX

  • Product Description
  • Technical information
  • General
    • Type
    • Motherboard power supply cable
    • Design
    • Extension cable for power plug
    • Assembly
    • For ATX
  • Measures
    • Cable length
    • 0.2 m

Extension cable, 20-pin

For ATX motherboard with 20-pin socket/plug for power supply.



Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motherboard power supply cable
    • Design
    • Extension cable for power plug
    • Assembly
    • For ATX
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual