Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK MBS P4 :: Motherboard P4 cable

Item-No.: AK MBS P4
€0,80
Category of goods: 1 = discountable

AK MBS P4

  • Product Description
  • Technical information
  • General
    • Type
    • Motherboard P4 cable
    • Design
    • P4 <> P4
  • Measures
    • Cable length
    • 0.2 m

Motherboard P4 cable plug / socket

• Power supply, Intel-Mainboard P4
• DC-DC converter -> Intel mainboard
• Cable 20 cm plug -> socket
• Assignment 1:1

When disconnecting the cable, please note the cable colour!



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motherboard P4 cable
    • Design
    • P4 <> P4
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual