Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 671 :: IDE cable, 40-pin, flat

Item-No.: AK 671
€1,95
Category of goods: 1 = discountable

AK 671

  • Product Description
  • Technical information
  • General
    • Type
    • IDE cable
    • Design
    • Ultra-ATA 66
    • Assembly
    • 3x 40-pin header socket on 80-pin cable
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.75 m

Connection cable for IDE hard disks.



Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDE cable
    • Design
    • Ultra-ATA 66
    • Assembly
    • 3x 40-pin header socket on 80-pin cable
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.75 m
Datasheet/manual