Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 65611 :: 4-pin Molex (5.25") to 4-pin Pentium4, 0.30 m

Item-No.: AK 65611
€1,40
Category of goods: 1 = discountable

AK 65611

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply cable
    • Design
    • 1x P4 <> 1x hard drive
  • Measures
    • Cable length
    • 0.30 m
  • Interfaces
    • Connection
    • P4 cable 4St Molex

Delock cable P4 plug > Molex 4-pin plug 30 cm

Brief description:
This power cable from Delock is used to connect a power supply to an Intel mainboard with P4 port.

Technical data:
• Connections: P4 plug > Molex 4-pin plug
• Cable lengths 30cm
• For Intel Mainboard Pentium 4

System requirements:
• Intel mainboard with one free P4 port



Manufacturer : DELOCK
Factory number : 65611
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply cable
    • Design
    • 1x P4 <> 1x hard drive
  • Measures
    • Cable length
    • 0.30 m
  • Interfaces
    • Connection
    • P4 cable 4St Molex
Datasheet/manual