Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 3198 :: S-ATA power adapter

Item-No.: AK 3198
€0,95
Category of goods: 1 = discountable

AK 3198

  • Product Description
  • Technical information
  • General
    • Type
    • Power cable
    • Design
    • 2 x SATA plug <> 1 x Molex socket
  • Measures
    • Cable length
    • 0.15 m

Power supply cable for S-ATA hard drives

• Power connection adapter for 2 x S-ATA HDDs
• 2 x 15-pin SATA to 4-pin
• Length: 152 mm



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power cable
    • Design
    • 2 x SATA plug <> 1 x Molex socket
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual