Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 3195W :: S-ATA power adapter, angled, 0.12 m

Item-No.: AK 3195W
€0,60
Category of goods: 1 = discountable

AK 3195W

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply cable
    • Design
    • For serial ATA-150
    • Assembly
    • Angled
  • Measures
    • Cable length
    • 0.12 m

Power supply cable for S-ATA hard drives

- 15-pin SATA angled to 4-pin



Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply cable
    • Design
    • For serial ATA-150
    • Assembly
    • Angled
  • Measures
    • Cable length
    • 0.12 m
Datasheet/manual